Bosch Steel Crimped Wire Brush, 70 mm Diameter
- RS Stock No.:
- 673-596
- Mfr. Part No.:
- 2608622098
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP1,676.27
(exc. VAT)
PHP1,877.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,676.27 |
*price indicative
- RS Stock No.:
- 673-596
- Mfr. Part No.:
- 2608622098
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Bristle Material | Steel | |
| Bristle Type | Crimped | |
| Diameter | 70mm | |
| Face Width | 70mm | |
| Fixing Type | Type TR | |
| Maximum Safe Speed | 12500rpm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Bristle Material Steel | ||
Bristle Type Crimped | ||
Diameter 70mm | ||
Face Width 70mm | ||
Fixing Type Type TR | ||
Maximum Safe Speed 12500rpm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch wire cup brush is designed for cleaning steel surfaces, particularly effective in removing rust, old paint, and coatings. It offers a reliable option for light to medium cleaning tasks with an efficient crimped wire construction.
Made from premium crimped wire for enhanced durability
Suitable for light to medium-duty cleaning of medium to large metal surfaces
Highly efficient for metalworkers tasked with cleaning steel
Compatible with all M14 angle grinders
Related links
- Bosch Steel Crimped Brush, 70 mm Diameter
- PFERD Rüggeberg France Knotted Wire Brush, 70 mm Diameter
- RS PRO Stainless Steel Crimped Abrasive Brush, 70 mm Diameter
- RS PRO Stainless Steel Crimp Wire Abrasive Brush, 70 mm Diameter
- Tivoly Stainless Steel Abrasive Brush, 70 mm Diameter
- Bosch Steel Crimped Brush, 100 mm Diameter
- Bosch Steel Crimped Brush, 50 mm Diameter
- Bosch Steel Crimped Brush, 75 mm Diameter
