Bosch Steel Knotted Wire Wire Brush, 75 mm Diameter
- RS Stock No.:
- 673-592
- Mfr. Part No.:
- 2608622099
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP1,862.52
(exc. VAT)
PHP2,086.02
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,862.52 |
*price indicative
- RS Stock No.:
- 673-592
- Mfr. Part No.:
- 2608622099
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Suitable For | Grinder | |
| Bristle Material | Steel | |
| Bristle Type | Knotted Wire | |
| Diameter | 75mm | |
| Face Width | 350μm | |
| Fixing Type | Female Threaded | |
| Maximum Safe Speed | 12500rpm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Suitable For Grinder | ||
Bristle Material Steel | ||
Bristle Type Knotted Wire | ||
Diameter 75mm | ||
Face Width 350μm | ||
Fixing Type Female Threaded | ||
Maximum Safe Speed 12500rpm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch wire cup brush designed for thorough cleaning of steel surfaces, making it an essential tool for metalworking professionals who require effective surface preparation.
Constructed with premium knotted wire for heavy-duty cleaning
Suitable for use with all M14 angle grinders
Offers a diameter of 75 mm and wire thickness of 0.35 mm
Max rotation speed of 12,500 rpm ensures efficient operation
Related links
- Bosch Steel Knotted Wire Brush, 75 mm Diameter
- Bosch Steel Knotted Wire Brush, 100 mm Diameter
- Bosch Brass Crimp Wire Wire Brush, 75 mm Diameter
- Bosch Steel Crimped Brush, 75 mm Diameter
- Tivoly Steel Crimp Wire Abrasive Brush, 75 mm Diameter
- RS PRO Steel Knotted Wire Abrasive Brush, 21.6 mm Diameter
- Bosch Stainless Steel Knotted Wire Circular Brushes, 70 mm Diameter
- Bosch Steel Twisted Wire Wire Brush, 115 mm Diameter
