Data Loggers

A data logger is a compact, battery-powered device equipped with an internal microprocessor, data storage, and one or more sensors. They can be deployed in a variety of environments to record measurements at set intervals. The devices automatically monitor and record environmental parameters over time, allowing conditions to be measured, documented, analyzed and validated. The data logger contains a sensor to receive the information and a computer chip to store it. Then the information stored in the data logger device is transferred to a computer for analysis. Discover more in our data loggers guide.

Benefits of Using a Data Logger

Data loggers are essential tools in both environmental conservation and industrial operations. Check out the benefits and applications of data logger devices below:

Environmental Application:

Smart wireless data loggers play a crucial role in conserving ecosystems and managing resources, and are also an essential tool in environmental testing and measurement procedures. They continuously monitor environmental parameters, providing critical data that helps in understanding and mitigating the impacts of climate change, pollution, and habitat destruction.

For example, temperature measurement tools like a temperature data logger can be used in a wildlife reserve to monitor temperature variations over time, helping biologists understand the effects of climate change on animal behavior and plant growth. This data is essential for developing strategies to protect vulnerable species and ecosystems.

Industrial Application:

Data loggers ensure operational efficiency and industrial workplace safety in manufacturing processes by monitoring variables such as temperature, pressure, humidity, and flow rates. They provide real-time data that can prevent equipment failures, optimize production, and ensure compliance with safety standards and certifications.

Here’s an example: a pressure data logger can be used in a chemical manufacturing plant to continuously monitor the pressure levels in reactors. This ensures that the processes run within safe parameters, preventing accidents and maintaining product quality.

Energy Management Applications:

Data loggers are invaluable for energy management, tracking electricity consumption, solar panel performance, and environmental conditions. This data contributes to energy efficiency and sustainability efforts, allowing for optimized energy usage and cost savings.

For example, a data logger can be used in a solar power installation to monitor the performance of solar panels. By tracking data on sunlight exposure and energy output, the system can be optimized for maximum efficiency, and maintenance can be scheduled proactively to prevent any drop in performance.

Research Applications:

In research and development, data loggers support evidence-based discoveries and innovations across various scientific fields, including biology, chemistry, physics, and engineering. They provide accurate and continuous data, essential for conducting experiments and validating hypotheses.

For instance, in a biological research study, data loggers can be used to monitor environmental conditions in a controlled experiment, such as tracking temperature and humidity levels in an incubator. This ensures that the experiment conditions remain constant, providing reliable data for analysis and supporting robust scientific conclusions.

What Can Data Loggers Measure?

Depending on the particular data logger, measurements and parameters can include the following:

  • Air temperature
  • Humidity
  • AC/DC current and voltage
  • Differential pressure
  • Time-of-use (lights, motors, etc.)
  • Light intensity
  • Water temperature
  • Water level
  • Dissolved oxygen
  • Soil moisture
  • Rainfall
  • Wind speed and direction
  • Leaf wetness
  • Pulse signals
  • Room occupancy
  • Plug load

Key Features of Data Logger

  • The data logger devices are usually compact, wireless, and portable for use in the field and in the laboratory.
  • Data can be measured automatically using computer control, meaning there is no need for a physical presence, saving on a valuable resource.
  • Some smart data loggers have a handy USB plugin interface or a wireless Bluetooth feature that enables the transfer of data to be even easier and more convenient.
  • The data loggers can be accessed remotely, and readings can be stored to bring back to the laboratory or office after the data has been collected in the field.
  • Some electrical data loggers have an IP rating to withstand environmental elements while collecting data.

Data can be collected 365 days a year, 24 hours a day.

How Do You Use a Data Logger?

  • Download and install software on a mobile device or laptop.
  • Connect to the data logger and launch parameters.
  • Place in location and record data for the desired time.
  • Reconnect to the data logger via mobile device or laptop.
  • Download data file and readout with analysis software.

Purchasing Data Loggers in the Philippines

When buying data loggers in the Philippines, several factors need to be considered. The prices of data loggers vary depending on a number of factors, such as measurement capabilities, data transfer methods, and environmental suitability.

  • Measurement Capabilities: Determine the specific parameters you need to monitor, such as temperature, humidity, or pressure before buying a data logger. Ensure the data logger you choose can accurately measure and record these parameters. Some data loggers offer multi-channel measurement options, which allows you to monitor multiple variables simultaneously.
  • Data Transfer Methods: Depending on your application, you may need a data logger with specific data retrieval options. Common data transfer methods include USB, Bluetooth, Wi-Fi, and cloud-based solutions. For remote monitoring, data loggers with wireless connectivity can provide real-time data access, making it easier to manage and analyze information.
  • Environmental Suitability: Environmental suitability is vital to ensure the data logger can withstand the conditions of its intended use. Consider the operating temperature range, humidity tolerance, and resistance to dust, water, and other environmental factors. For outdoor applications, choose a temperature and humidity data logger with robust, weatherproof housing to ensure durability and reliability.

Buy Data Loggers in Philippines

Ready to order your data loggers? Get them at RS Philippines, your trusted data logger supplier in the country. We provide a wide range of data logger devices, including temperature, humidity, and pressure loggers. Enjoy a wide selection of high-quality products, competitive pricing, dedicated customer support, with the added convenience of free next-working day delivery to ensure you get your device when and where you need it. Visit our delivery information for more details.

156 Products showing for Data Loggers

Results per page