onsemi 1, 5.1 V Zener Diode, Single 500 mW 5 % Surface 2-Pin SOD-123

This image is representative of the product range

Get a bulk buy discount

Add 125 more to save PHP32.25

View bulk pricing options

Subtotal (1 pack of 25 units)*

PHP92.35

(exc. VAT)

PHP103.42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,075 unit(s) ready to ship from another location
  • Plus 2,600 unit(s) shipping from November 17, 2026
  • Plus 3,000 unit(s) shipping from September 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
25 - 100PHP3.694PHP92.35-
125 - 600PHP3.436PHP85.90PHP32.25
625 - 1225PHP3.092PHP77.30PHP376.25
1250 - 2475PHP2.783PHP69.58PHP1,138.75
2500 +PHP2.504PHP62.60PHP2,975.00

*price indicative

Packaging Options:
RS Stock No.:
687-8269
Mfr. Part No.:
MMSZ4689T1G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Diode Configuration

Single

Nominal Zener Voltage Vz

5.1V

Product Type

Zener Diode

Mount Type

Surface

Number of Elements per Chip

1

Maximum Power Dissipation Pd

500mW

Package Type

SOD-123

Zener Type

Voltage Regulator

Pin Count

2

Test Current It

50μA

Zener Voltage Tolerance ±

5%

Minimum Operating Temperature

-55°C

Maximum Reverse Leakage Current

10μA

Maximum Operating Temperature

150°C

Standards/Approvals

No

Length

2.84mm

Height

1.35mm

Series

MMS

Automotive Standard

AEC-Q101

Zener Diodes 500mW, MMSZ4xxxT1G / SZMMSZ4xxxT1G Series, ON Semiconductor


Surface Mount case: SOD-123

Zener Diodes, ON Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy