onsemi 1, 5.1 V Zener Diode, Single 500 mW 5 % Through Hole 2-Pin SOD-27

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 200 units)*

PHP542.00

(exc. VAT)

PHP608.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,000 unit(s) shipping from November 23, 2026
  • Plus 14,000 unit(s) shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
200 - 200PHP2.71PHP542.00
400 - 800PHP2.322PHP464.40
1000 - 1800PHP2.212PHP442.40
2000 - 3800PHP2.187PHP437.40
4000 +PHP2.168PHP433.60

*price indicative

Packaging Options:
RS Stock No.:
805-0123
Mfr. Part No.:
1N5231BTR
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Nominal Zener Voltage Vz

5.1V

Diode Configuration

Single

Product Type

Zener Diode

Mount Type

Through Hole

Number of Elements per Chip

1

Maximum Power Dissipation Pd

500mW

Package Type

SOD-27

Zener Type

General Purpose

Pin Count

2

Test Current It

20mA

Maximum Zener Impedance

17Ω

Minimum Operating Temperature

-65°C

Maximum Reverse Leakage Current

5μA

Zener Voltage Tolerance ±

5%

Maximum Operating Temperature

200°C

Length

4.56mm

Height

1.91mm

Series

1N52

Standards/Approvals

No

Automotive Standard

No

Typical Voltage Temperature Coefficient

0.03%/°C

Zener Diodes 500mW, 1N52 Series, Fairchild Semiconductor


Zener Diodes, Fairchild Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy