onsemi 1, 5.1 V Zener Diode, Single 500 mW 5 % Surface 2-Pin SOD-123
- RS Stock No.:
- 178-7592
- Mfr. Part No.:
- MMSZ4689T1G
- Manufacturer:
- onsemi
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
PHP6,600.00
(exc. VAT)
PHP7,380.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 3,000 unit(s) shipping from September 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 3000 + | PHP2.20 | PHP6,600.00 |
*price indicative
- RS Stock No.:
- 178-7592
- Mfr. Part No.:
- MMSZ4689T1G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Zener Diode | |
| Nominal Zener Voltage Vz | 5.1V | |
| Diode Configuration | Single | |
| Mount Type | Surface | |
| Number of Elements per Chip | 1 | |
| Maximum Power Dissipation Pd | 500mW | |
| Package Type | SOD-123 | |
| Zener Type | Voltage Regulator | |
| Pin Count | 2 | |
| Test Current It | 50μA | |
| Zener Voltage Tolerance ± | 5% | |
| Minimum Operating Temperature | -55°C | |
| Maximum Reverse Leakage Current | 10μA | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Series | MMS | |
| Length | 2.84mm | |
| Height | 1.35mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Zener Diode | ||
Nominal Zener Voltage Vz 5.1V | ||
Diode Configuration Single | ||
Mount Type Surface | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation Pd 500mW | ||
Package Type SOD-123 | ||
Zener Type Voltage Regulator | ||
Pin Count 2 | ||
Test Current It 50μA | ||
Zener Voltage Tolerance ± 5% | ||
Minimum Operating Temperature -55°C | ||
Maximum Reverse Leakage Current 10μA | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Series MMS | ||
Length 2.84mm | ||
Height 1.35mm | ||
Automotive Standard AEC-Q101 | ||
Zener Diodes 500mW, MMSZ4xxxT1G / SZMMSZ4xxxT1G Series, ON Semiconductor
Surface Mount case: SOD-123
Zener Diodes, ON Semiconductor
Related links
- onsemi 1 Single 500 mW 5 % Surface 2-Pin SOD-123
- onsemi 1 Single 500 mW Surface 2-Pin SOD-123
- onsemi 1 Single 500 mW 5 % Surface 2-Pin SOD-523
- onsemi 1 Single 500 mW 5 % Through Hole 2-Pin SOD-27
- onsemi 1 Single 500 mW Surface 2-Pin SOD-523
- DiodesZetex 1 Single 500 mW 5 % Surface 2-Pin SOD-123
- Vishay 1 Single 500 mW 5 % Surface 2-Pin SOD-123
- onsemi 1 Single 500 mW 5 % Surface 2-Pin DO-214AC
