Adam Aluminium Workbench, 781 mm x 597mm x 797 mm
- RS Stock No.:
- 669-560
- Mfr. Part No.:
- 104008036
- Manufacturer:
- Adam
Subtotal (1 unit)*
PHP105,519.69
(exc. VAT)
PHP118,182.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP105,519.69 |
*price indicative
- RS Stock No.:
- 669-560
- Mfr. Part No.:
- 104008036
- Manufacturer:
- Adam
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Adam | |
| Product Type | Workbench | |
| Material | Aluminium | |
| Length | 797mm | |
| Width | 597mm | |
| Height | 781mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Adam | ||
Product Type Workbench | ||
Material Aluminium | ||
Length 797mm | ||
Width 597mm | ||
Height 781mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Adam Equipment Co Ltd AVT offers a solid, stable surface developed specifically to help decrease vibration during measurement. When used in tandem with a balance, the table allows the balance to perform with marked precision, despite air currents or movements that might cause readings to fluctuate. It is easy to assemble, with all necessary tools supplied. Its large, scratch-resistant dark granite slab sits on shock-absorbing rubber mounts, while levelling feet accommodate uneven surfaces.
Large working surface of 400 x 450mm
Ergonomically styled
Lightweight tubular aluminium frame
Adjustable levelling feet for uneven surfaces
Polished finish is easy to clean
Total weight of table and work surface 55kg
Related links
- ABB PTBB Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 781 mm x 781 mm x
- ABB 1STQ Series Pickled Steel Sheet Protective Cover for Use with Modular Boards - System Pro E Power 781 mm x 1 m x
- ABB 1STQ Series Pickled Steel Sheet Protective Cover for Use with Modular Boards - System Pro E Power 781 mm x 400 mm x
- ABB 1STQ Series Pickled Steel Sheet Top/Bottom Cover for Use with Modular Boards - System Pro E Power 781 mm x 800 mm x
- ABB 1STQ Series Pickled Steel Sheet Top/Bottom Cover for Use with Modular Boards - System Pro E Power 781 mm x 1 m x
- ABB 1STQ Series Pickled Steel Sheet Protective Cover for Use with Modular Boards - System Pro E Power 781 mm x 800 mm x
- OPTIBELT Raw Edge Belt 767 mm Length
- Kern Aluminium Workbench 770 mm x 770mm x 815 mm
