Bott 41003139.16V Sheet Steel Workbench, 450kg Max Load, 840 mm x 750mm x 1.5 m
- RS Stock No.:
- 664-031
- Mfr. Part No.:
- 41003139.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP126,690.77
(exc. VAT)
PHP141,893.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP126,690.77 |
*price indicative
- RS Stock No.:
- 664-031
- Mfr. Part No.:
- 41003139.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Pedestal Bench | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Sheet Steel | |
| Maximum Load | 450kg | |
| Length | 1.5m | |
| Width | 750mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Model Number | 41003139.16V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Pedestal Bench | ||
Product Type Workbench | ||
Portable No | ||
Material Sheet Steel | ||
Maximum Load 450kg | ||
Length 1.5m | ||
Width 750mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Model Number 41003139.16V | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio pedestal bench with a 6-drawer cabinet is designed for optimal functionality and durability in any workspace. This meticulously crafted unit features a robust steel channel pedestal leg and a resilient 40mm multiplex wood worktop, standing firm under weighty tasks. The meticulously designed drawer configuration ensures easy access, offering various sizes to accommodate diverse storage needs. With a sophisticated powder coat finish in light grey, it seamlessly complements any contemporary environment, providing both style and lasting strength. Additionally, its impressive dimensions of 1500x750x840mm make it perfect for efficient use of space, proving to be an essential asset for busy work environments.
Constructed with robust sheet steel for enhanced durability
Features a spacious worktop made from high-quality beech multiplex
Combines functionality with sleek design in a stylish light grey finish
Offers six drawers with varied heights for versatile storage options
Equipped with 100% extension slides for easy access to drawer contents
Withstands a drawer load capacity of up to 75kg, suitable for heavy tools and equipment
Designed to fit perfectly into any modern workspace, maximizing efficiency
Backed by the trusted quality of the bott brand, ensuring reliability
Related links
- Bott 41003638.16V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41003653.16V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41003139.19V Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002033.19V Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41003654.16V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002033.11V Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41003652.16V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41003636.16V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
