Bott 41004113.11V Sheet Steel Workbench, 450kg Max Load, 840 mm x 900mm x 1.5 m
- RS Stock No.:
- 663-539
- Mfr. Part No.:
- 41004113.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP145,151.53
(exc. VAT)
PHP162,569.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 13, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP145,151.53 |
*price indicative
- RS Stock No.:
- 663-539
- Mfr. Part No.:
- 41004113.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Pedestal Bench | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Sheet Steel | |
| Maximum Load | 450kg | |
| Length | 1.5m | |
| Width | 900mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Model Number | 41004113.11V | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Pedestal Bench | ||
Product Type Workbench | ||
Portable No | ||
Material Sheet Steel | ||
Maximum Load 450kg | ||
Length 1.5m | ||
Width 900mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Standards/Approvals No | ||
Model Number 41004113.11V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio pedestal bench with a six-drawer cabinet is a robust solution designed for both functionality and style in the workplace. Constructed with a durable steel channel pedestal leg and a 40mm multiplex wood worktop, this bench offers practicality without compromising on aesthetics. The configuration ensures efficient organisation with varying drawer heights catering to diverse storage needs. Finished in an appealing combination of light grey and gentian blue powder coat paint, it seamlessly integrates into any environment while maintaining high durability. Ideal for workshops, garages, or office spaces, the generous dimensions ensure ample workspace, while the solid construction guarantees longevity in demanding settings.
Robust steel channel pedestal leg offers stability and support
Spacious 1500x900mm worktop provides ample workspace for tasks
Six drawers with a diverse height configuration facilitate organised storage
100% extension slides allow easy access to all drawer contents
Made with durable sheet steel for lasting resilience
Attractive light grey and gentian blue finish complements various decors
Ideal for professional and home settings, adapting to multiple uses
Product materials are finished with powder coating for enhanced durability
Related links
- Bott 41004114.24V Sheet Steel Workbench 840 mm x 900mm x 1.5 m
- Bott 41004155.16V Portable Sheet Steel Workbench 840 mm x 900mm x 1.5 m
- Bott 41004172.16V Portable Sheet Steel Workbench 840 mm x 900mm x 1.5 m
- Bott 41004114.11V Sheet Steel Workbench 840 mm x 900mm x 1.5 m
- Bott 41004173.16V Portable Sheet Steel Workbench 840 mm x 900mm x 1.5 m
- Bott 41004157.16V Sheet Steel Workbench 840 mm x 900mm x 1.5 m
- Bott 41004171.16V Portable Sheet Steel Workbench 840 mm x 900mm x 1.5 m
- Bott 41004113.24V Sheet Steel Workbench 840 mm x 900mm x 1.5 m
