Bott 41002108.16V Portable Sheet Steel Workbench, 450kg Max Load, 840 mm x 750mm x 1.5 m
- RS Stock No.:
- 663-369
- Mfr. Part No.:
- 41002108.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP154,856.48
(exc. VAT)
PHP173,439.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP154,856.48 |
*price indicative
- RS Stock No.:
- 663-369
- Mfr. Part No.:
- 41002108.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Storage Bench | |
| Product Type | Workbench | |
| Portable | Yes | |
| Material | Sheet Steel | |
| Maximum Load | 450kg | |
| Length | 1.5m | |
| Width | 750mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Model Number | 41002108.16V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Storage Bench | ||
Product Type Workbench | ||
Portable Yes | ||
Material Sheet Steel | ||
Maximum Load 450kg | ||
Length 1.5m | ||
Width 750mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Model Number 41002108.16V | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile storage bench with 3 drawer cabinet is designed to provide convenient and efficient storage solutions for various work environments. Built with a robust steel channel framework, this mobile unit features integrated storage units that ensure durability and functionality. With a generous worktop made of 40mm lino, it combines workspace utility and substantial storage capacity. Its efficient drawer configuration includes six drawers designed for optimal load distribution, with 100% extension slides accommodating up to 75kg of weight. Finished in a sleek RAL 7035 light grey powder-coated exterior, it appeals to both professionals and DIY enthusiasts looking for reliability and style in their workspaces.
Heavy-duty steel channel construction ensures long-lasting durability
Integrated storage units optimise space and keep tools organised
125mm diameter castors provide easy mobility across different surfaces
40mm lino worktop offers a resilient and practical workspace
Drawer configuration includes six drawers for versatile storage options
Drawers feature 100% extension slides for easy access to contents
Ample load capacity of 75kg supports various tools and materials
Finished in durable powder coat paint for a professional appearance
Dimensions are suitable for both compact and spacious areas
Light grey finish adds a modern touch to any workspace
Related links
- Bott 41003636.16V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41003653.16V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41003638.16V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41003654.16V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41003652.16V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002108.19V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002106.24V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002108.11V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
