Bott 41002108.19V Portable Sheet Steel Workbench, 450kg Max Load, 840 mm x 750mm x 1.5 m
- RS Stock No.:
- 662-853
- Mfr. Part No.:
- 41002108.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP154,856.48
(exc. VAT)
PHP173,439.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP154,856.48 |
*price indicative
- RS Stock No.:
- 662-853
- Mfr. Part No.:
- 41002108.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Storage Bench | |
| Portable | Yes | |
| Material | Sheet Steel | |
| Maximum Load | 450kg | |
| Length | 1.5m | |
| Width | 750mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Model Number | 41002108.19V | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Storage Bench | ||
Portable Yes | ||
Material Sheet Steel | ||
Maximum Load 450kg | ||
Length 1.5m | ||
Width 750mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Standards/Approvals No | ||
Model Number 41002108.19V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile storage bench with a 3-drawer cabinet is designed to enhance workspace organisation and efficiency. Constructed with a robust steel channel framework, this storage solution incorporates spacious integrated units ideal for tools and accessories. With an ample worktop surface made of durable lino, it combines functionality with style, making it perfect for workshops and industrial environments. The cabinet is fully assembled upon delivery, saving time and effort, and features smooth-rolling 125mm castors for easy mobility. This versatile unit stands out with modern aesthetics and practical features tailored to the needs of any professional workspace.
Constructed from heavy-duty sheet steel for increased durability
Powder-coated finish in stylish light grey and anthracite grey for a sleek look
Offers a combination of 6 drawers, ensuring ample storage capacity for various tools
Drawers designed with full extension slides, providing easy access to items stored
Equipped with high-capacity drawer load capability of up to 75kg for heavy items
Compact cabinet dimensions at WxDxH: 1500x750x840mm, fitting well in diverse workspaces
125mm diameter castors allow for smooth movement across different surfaces
Lino worktop surface promotes easy cleaning and resistance to wear
Related links
- Bott 41003636.16V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41003638.16V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41003653.16V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41003654.16V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41003652.16V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002108.11V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002108.24V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002106.24V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
