Bott Robust Steel Workbench, 780 mm x 800mm x 1.5 m
- RS Stock No.:
- 660-846
- Mfr. Part No.:
- 16922324.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP51,617.81
(exc. VAT)
PHP57,811.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP51,617.81 |
*price indicative
- RS Stock No.:
- 660-846
- Mfr. Part No.:
- 16922324.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Cantilever Bench | |
| Portable | No | |
| Material | Robust Steel | |
| Length | 1.5m | |
| Width | 800mm | |
| Height | 780mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Cantilever Bench | ||
Portable No | ||
Material Robust Steel | ||
Length 1.5m | ||
Width 800mm | ||
Height 780mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso cantilever bench is designed as a versatile and durable workspace solution, ideal for any professional environment requiring robust usability. Featuring a steel channel framework, this bench provides exceptional stability and clear front access, making it perfect for a variety of tasks. The 20mm multiplex wood worktop offers ample surface area, while optional storage units further enhance its utility. Finished in a light grey powder coat (RAL 7035), the bench not only looks appealing but is also built to withstand the rigours of daily use. With precise dimensions of 1500mm in width, 800mm in depth, and 780mm in height, this cantilever bench meets the needs of modern workplaces seeking efficiency and durability.
Robust steel channel framework ensures long lasting durability
Clear front access provides easy usability for various tasks
20mm multiplex wood worktop offers a sturdy surface for work
Optional storage units available for enhanced functionality
Durable powder coat finish in RAL 7035 light grey adds aesthetic appeal
Compact dimensions of 1500mm x 800mm x 780mm fit easily into diverse spaces
Product surface made from powder coated materials for added protection
Related links
- Bott Robust Steel Workbench, 780 mm x 800mm x 1.5 m
- Bott Robust Steel Workbench, 780 mm x 800mm x 2 m
- Bott Robust Steel Workbench, 930 mm x 800mm x 1.5 m
- Bott Robust Steel Workbench, 780 mm x 600mm x 1.5 m
- Bott Robust Steel Workbench, 780 mm x 600mm x 2 m
- Bott Robust Steel Workbench, 930 mm x 800mm x 2 m
- Bott Steel Workbench Adjustable Height, 930 mm x 800mm x 1.5 m
- Bott Robust Steel Workbench, 930 mm x 600mm x 1.5 m
