Bott Steel Workbench, 300kg Max Load Adjustable Height, 930 mm x 600mm x 2000 mm
- RS Stock No.:
- 660-591
- Mfr. Part No.:
- 16921962.11
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP94,487.78
(exc. VAT)
PHP105,826.31
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from August 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP94,487.78 |
*price indicative
- RS Stock No.:
- 660-591
- Mfr. Part No.:
- 16921962.11
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Pedestal Bench | |
| Portable | No | |
| Material | Steel | |
| Maximum Load | 300kg | |
| Length | 2000mm | |
| Height | 930mm | |
| Adjustable Height | Yes | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Pedestal Bench | ||
Portable No | ||
Material Steel | ||
Maximum Load 300kg | ||
Length 2000mm | ||
Height 930mm | ||
Adjustable Height Yes | ||
Clamp Included No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso pedestal bench with 2 drawer-door cabinet is designed for heavy-duty use in various professional settings. This robust workstation features a durable steel channel pedestal leg and comes complete with a generously sized 30mm lino worktop, providing ample space for all your tasks. The cabinet is designed with a versatile drawer configuration, offering easy access to tools and materials. Finished in a sleek powder coat paint, combining RAL 7035 light grey and RAL 5010 gentian blue, this bench not only meets functional needs but also brings a stylish touch to your workspace. The adjustable galvanised steel shelf ensures efficient organisation, making it a reliable choice for both storage and utility.
Constructed with a robust steel channel pedestal leg ensuring stability and durability
Generous 30mm thick lino worktop supports a variety of activities
Features two drawers with varied heights for versatile storage options
Includes a single reinforced door offering easy access to shelving
All surfaces finished in a durable powder coat for long lasting performance
Sleek colour combination of gentian blue and light grey enhances the workspace aesthetics
Designed for both functionality and visual appeal, suitable for various professional environments
Related links
- Bott Steel Workbench 930 mm x 600mm x 2000 mm
- Bott Steel Workbench 930 mm x 600mm x 1500 mm
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Arduino Uno Rev 3 SMD
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
