Delta Plus Grey PUR Work Gloves, Size 8, Polyurethane Coating

Subtotal (1 pack of 12 pairs)*

PHP9,591.84

(exc. VAT)

PHP10,742.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 156 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
12 +PHP799.32PHP9,591.84

*price indicative

RS Stock No.:
247-2989
Mfr. Part No.:
VECUTC02GR08
Manufacturer:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Product Type

Work Gloves

Size

8

Material

PUR

Lining Material

PUR

Colour

Grey

EN 388 Abrasion

4

EN 388 Tear

4

EN 388 Puncture

3

EN 388 Blade

Yes

EN388 Cut - TDM-100 Test

C

EN388 Cut - Coup Test

X

Number of Gloves

2

Coating

Polyurethane

Safety Standard

ANSI ISEA 105:2016

Resistance Features

Cut Resistant

Standards/Approvals

EN ISO 21420:2020

EN 374 Chemical

No

EN 407 Thermal

No

EN 511 Cold

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Deltaplus' SOFTnocut gloves are high performance fibre and nitrile reinforced gloves developed to be used for mechanical applications. This glove has Polyurethane coating on palm and fingertips, which adds to protection and life span of the gloves. It has reinforcement between the thumb and index finger. It has 10 cm cuff and gauge 15. These are size 8 gloves. Resistant to usual mechanical factors of concern like abrasion, cutting, puncture and tearing This glove is grey in colour STANDARDS: REGULATION (EU) 2016/425 EN ISO 21420:2020 General requirements EN388:2016+A1:2018 Protective gloves against mechanical Risks (Levels obtained on the palm) 4: Resistance to abrasion (from 1 to 4) X: Resistance to cutting (from 1 to 5) 4: Resistance to tear (from 1 to 4) 3: Resistance to puncture (1 to 4) C: Resistance to cutting by sharp objects (TDM EN ISO 13997) (from A to F).

Resistant to usual mechanical factors of concern like abrasion, cutting, puncture and tearing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy