Delta Plus Grey PUR Work Gloves, Size 10, Polyurethane Coating
- RS Stock No.:
- 247-2987
- Mfr. Part No.:
- VECUTC02GR10
- Manufacturer:
- Delta Plus
Subtotal (1 pack of 12 pairs)*
PHP7,260.94
(exc. VAT)
PHP8,132.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 12 + | PHP605.078 | PHP7,260.94 |
*price indicative
- RS Stock No.:
- 247-2987
- Mfr. Part No.:
- VECUTC02GR10
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Size | 10 | |
| Product Type | Work Gloves | |
| Material | PUR | |
| Lining Material | PUR | |
| Colour | Grey | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 3 | |
| EN 388 Blade | Yes | |
| EN388 Cut - TDM-100 Test | C | |
| EN388 Cut - Coup Test | X | |
| Resistance Features | Cut Resistant | |
| Safety Standard | ANSI ISEA 105:2016 | |
| Number of Gloves | 2 | |
| Coating | Polyurethane | |
| EN 374 Chemical | No | |
| Standards/Approvals | EN ISO 21420:2020 | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Size 10 | ||
Product Type Work Gloves | ||
Material PUR | ||
Lining Material PUR | ||
Colour Grey | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 3 | ||
EN 388 Blade Yes | ||
EN388 Cut - TDM-100 Test C | ||
EN388 Cut - Coup Test X | ||
Resistance Features Cut Resistant | ||
Safety Standard ANSI ISEA 105:2016 | ||
Number of Gloves 2 | ||
Coating Polyurethane | ||
EN 374 Chemical No | ||
Standards/Approvals EN ISO 21420:2020 | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Deltaplus' SOFTnocut gloves are high performance fibre and nitrile reinforced gloves developed to be used for mechanical applications. This glove has Polyurethane coating on palm and fingertips, which adds to protection and life span of the gloves. It has reinforcement between the thumb and index finger. It has 10 cm cuff and gauge 15. These are size 10 gloves. Resistant to usual mechanical factors of concern like abrasion, cutting, puncture and tearing This glove is grey in colour STANDARDS: REGULATION (EU) 2016/425 EN ISO 21420:2020 General requirements EN388:2016+A1:2018 Protective gloves against mechanical Risks (Levels obtained on the palm) 4: Resistance to abrasion (from 1 to 4) X: Resistance to cutting (from 1 to 5) 4: Resistance to tear (from 1 to 4) 3: Resistance to puncture (1 to 4) C: Resistance to cutting by sharp objects (TDM EN ISO 13997) (from A to F).
Resistant to usual mechanical factors of concern like abrasion, cutting, puncture and tearing
Related links
- Delta Plus Grey Polyurethane Work Gloves Polyurethane Coating
- Delta Plus Grey Polyurethane Work Gloves Polyurethane Coating
- Delta Plus Grey Polyurethane Work Gloves Polyurethane Coating
- Delta Plus VENICUTD08 Grey Polyurethane Work Gloves Polyurethane Coating
- Delta Plus VENICUTF08 Black Size 10, Polyurethane Coating
- Delta Plus Grey Polyurethane General Handling Gloves Polyurethane Coating
- Delta Plus VENICUTF03 Grey Work Gloves Polyurethane Coating
- Delta Plus Grey HPPE General Handling Gloves Polyurethane Coating
