Delta Plus Grey PUR Work Gloves, Size 7, Polyurethane Coating
- RS Stock No.:
- 247-2988
- Mfr. Part No.:
- VECUTC02GR07
- Manufacturer:
- Delta Plus
Subtotal (1 pack of 12 pairs)*
PHP7,260.94
(exc. VAT)
PHP8,132.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 12 + | PHP605.078 | PHP7,260.94 |
*price indicative
- RS Stock No.:
- 247-2988
- Mfr. Part No.:
- VECUTC02GR07
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Work Gloves | |
| Size | 7 | |
| Lining Material | PUR | |
| Material | PUR | |
| Colour | Grey | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 3 | |
| EN 388 Blade | Yes | |
| EN388 Cut - Coup Test | X | |
| EN388 Cut - TDM-100 Test | C | |
| Number of Gloves | 2 | |
| Safety Standard | ANSI ISEA 105:2016 | |
| Resistance Features | Cut Resistant | |
| Coating | Polyurethane | |
| Standards/Approvals | EN ISO 21420:2020 | |
| EN 374 Chemical | No | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Work Gloves | ||
Size 7 | ||
Lining Material PUR | ||
Material PUR | ||
Colour Grey | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 3 | ||
EN 388 Blade Yes | ||
EN388 Cut - Coup Test X | ||
EN388 Cut - TDM-100 Test C | ||
Number of Gloves 2 | ||
Safety Standard ANSI ISEA 105:2016 | ||
Resistance Features Cut Resistant | ||
Coating Polyurethane | ||
Standards/Approvals EN ISO 21420:2020 | ||
EN 374 Chemical No | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Deltaplus' SOFTnocut gloves are high performance fibre and nitrile reinforced gloves developed to be used for mechanical applications. This glove has Polyurethane coating on palm and fingertips, which adds to protection and life span of the gloves. It has reinforcement between the thumb and index finger. It has 10 cm cuff and gauge 15. These are size 7 gloves. Resistant to usual mechanical factors of concern like abrasion, cutting, puncture and tearing This glove is grey in colour STANDARDS: REGULATION (EU) 2016/425 EN ISO 21420:2020 General requirements EN388:2016+A1:2018 Protective gloves against mechanical Risks (Levels obtained on the palm) 4: Resistance to abrasion (from 1 to 4) X: Resistance to cutting (from 1 to 5) 4: Resistance to tear (from 1 to 4) 3: Resistance to puncture (1 to 4) C: Resistance to cutting by sharp objects (TDM EN ISO 13997) (from A to F).
Resistant to usual mechanical factors of concern like abrasion, cutting, puncture and tearing
Related links
- Delta Plus VENICUTD08 Grey Polyurethane Work Gloves Polyurethane Coating
- Delta Plus VENICUTF08 Black Size 7, Polyurethane Coating
- Mapa ULTRANE 551 Grey Polyurethane Work Gloves Polyurethane Coating
- Mapa KRYTECH 558 Grey Polyurethane Work Gloves Polyurethane Coating
- Tornado Electroflex Grey Polyurethane Work Gloves Polyurethane Coating
- Polyco Healthline Matrix P Grip Grey Polyurethane Work Gloves Polyurethane Coating
- Delta Plus VENICUTF03 Grey Work Gloves Polyurethane Coating
- Mapa KRYTECH 622 Black Size 7, Polyurethane Coating
