Polyco Healthline DFN24 Black, Green Nitrile Rubber Glove, Size 12, Nitrile Micro-Foam Coating

N

This image is representative of the product range

Subtotal (1 pair)*

PHP1,054.81

(exc. VAT)

PHP1,181.39

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 48 unit(s) shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP1,054.81

*price indicative

RS Stock No.:
900-233
Mfr. Part No.:
DFN24/12
Manufacturer:
Polyco Healthline
Find similar products by selecting one or more attributes.
Select all

Brand

Polyco Healthline

Size

12

Product Type

Glove

Lining Material

24 Gauge Seamless Knitted

Material

Nitrile Rubber

Colour

Black, Green

EN 388 Abrasion

3

EN 388 Tear

3

EN 388 Puncture

1

EN 388 Blade

X

Series

DFN24

Coating

Nitrile Micro-Foam

Safety Standard

EN 388, EN ISO 21420:2020

Resistance Features

Abrasion Resistant

Number of Gloves

48

Standards/Approvals

UKCA

RoHS Status: Exempt

The Polyco Healthline Dyflex Cut Resistant Glove designed for optimal hand protection, featuring a 24gg nitrile coating that ensures reliable cut resistance in high-risk environments.

Made with a 24 gauge seamless knitted liner for comfort and performance

Achieves cut level F according to EN388 for superior cut protection

Lighter weight yet abrasion-resistant, meeting Level 3 standards

Palm coating infused with microfoam for enhanced grip in oily conditions

Compatible with touchscreen devices, allowing precision handling without removal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy