Polyco Healthline DFN24 Black, Green Nitrile Rubber Glove, Size 9, Nitrile Micro-Foam Coating

N

This image is representative of the product range

Subtotal (1 pair)*

PHP1,054.81

(exc. VAT)

PHP1,181.39

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 43 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP1,054.81

*price indicative

RS Stock No.:
900-230
Mfr. Part No.:
DFN24/09
Manufacturer:
Polyco Healthline
Find similar products by selecting one or more attributes.
Select all

Brand

Polyco Healthline

Size

9

Product Type

Glove

Material

Nitrile Rubber

Lining Material

24 Gauge Seamless Knitted

Colour

Black, Green

EN 388 Abrasion

3

EN 388 Tear

3

EN 388 Puncture

1

EN 388 Blade

X

Resistance Features

Abrasion Resistant

Safety Standard

EN 388, EN ISO 21420:2020

Number of Gloves

48

Coating

Nitrile Micro-Foam

Series

DFN24

Standards/Approvals

UKCA

RoHS Status: Exempt

The Polyco Healthline Dyflex cut-resistant glove offers exceptional protection for hands, designed specifically for tasks demanding high cut resistance and dexterity in challenging environments.

Achieves cut level F according to EN388 for maximum cut protection

Seamless 24 gauge knitted liner enhances comfort while maintaining strength

Infused microfoam nitrile Palm coating increases grip, especially in oily conditions

Flat nitrile reinforcement between thumb and forefinger provides added durability

Compatible with touchscreen devices, allowing precise handling without removal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy