Polyco Healthline DFN24 Black, Green Nitrile Rubber Glove, Size 10, Nitrile Micro-Foam Coating
- RS Stock No.:
- 900-231
- Mfr. Part No.:
- DFN24/10
- Manufacturer:
- Polyco Healthline
N
This image is representative of the product range
Subtotal (1 pair)*
PHP1,054.81
(exc. VAT)
PHP1,181.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 48 unit(s) shipping from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP1,054.81 |
*price indicative
- RS Stock No.:
- 900-231
- Mfr. Part No.:
- DFN24/10
- Manufacturer:
- Polyco Healthline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Polyco Healthline | |
| Size | 10 | |
| Product Type | Glove | |
| Material | Nitrile Rubber | |
| Lining Material | 24 Gauge Seamless Knitted | |
| Colour | Black, Green | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | X | |
| Safety Standard | EN 388, EN ISO 21420:2020 | |
| Coating | Nitrile Micro-Foam | |
| Resistance Features | Abrasion Resistant | |
| Number of Gloves | 48 | |
| Series | DFN24 | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Polyco Healthline | ||
Size 10 | ||
Product Type Glove | ||
Material Nitrile Rubber | ||
Lining Material 24 Gauge Seamless Knitted | ||
Colour Black, Green | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 1 | ||
EN 388 Blade X | ||
Safety Standard EN 388, EN ISO 21420:2020 | ||
Coating Nitrile Micro-Foam | ||
Resistance Features Abrasion Resistant | ||
Number of Gloves 48 | ||
Series DFN24 | ||
Standards/Approvals UKCA | ||
RoHS Status: Exempt
The Polyco Healthline Dyflex Cut F glove designed for superior cut resistance and dexterity in high-risk applications, providing optimal protection for users in demanding environments.
Achieves cut level F according to EN388 for maximum cut protection
24 gauge seamless knitted liner offers exceptional comfort and flexibility
Microfoam nitrile coating increases grip and resistance in wet and oily conditions
Related links
- Polyco Healthline DFN24 Black Size 7, Nitrile Micro-Foam Coating
- Polyco Healthline DFN24 Black Size 11, Nitrile Micro-Foam Coating
- Polyco Healthline DFN24 Black Size 8, Nitrile Micro-Foam Coating
- Polyco Healthline DFN24 Black Size 12, Nitrile Micro-Foam Coating
- Polyco Healthline DFN24 Black Size 9, Nitrile Micro-Foam Coating
- Polyco Healthline DFN24 Black Nitrile Coated Cut Resistant Gloves Nitrile Coating
- Polyco Healthline 911 Black Size 10, Nitrile Micro-Foam Coating
- Polyco Healthline Grip It Green Nitrile Work Gloves Nitrile Foam Coating
