Polyco Healthline DFAL21 Black, Grey Polyurethane Glove, Size 7, Polyurethane Coating

N

Subtotal (1 pair)*

PHP953.39

(exc. VAT)

PHP1,067.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP953.39

*price indicative

RS Stock No.:
900-227
Mfr. Part No.:
DFAL21/07
Manufacturer:
Polyco Healthline
Find similar products by selecting one or more attributes.
Select all

Brand

Polyco Healthline

Size

7

Product Type

Glove

Material

Polyurethane

Lining Material

Ultra Lightweight 21 Gauge

Colour

Black, Grey

EN 388 Abrasion

2

EN 388 Tear

4

EN 388 Puncture

2

EN 388 Blade

X

Coating

Polyurethane

Number of Gloves

48

Resistance Features

Abrasion Resistant

Safety Standard

EN 16350:2014, EN 388, EN ISO 21420:2020

Series

DFAL21

Standards/Approvals

UKCA

RoHS Status: Exempt

COO (Country of Origin):
PK
The Polyco Healthline Dyflex Air Lite PU Coated Glove is a lightweight and cut-resistant glove designed to provide maximum protection in high-risk environments, ensuring both safety and comfort during wear.

Ultra-lightweight 21-gauge liner provides outstanding cut resistance and durability

Achieves cut level F and Level 2 abrasion resistance according to European standards

Tactile touchscreen compatible fingertips allow for seamless use of devices

Flat nitrile reinforcement enhances protection in wear-prone areas

Meets electrostatic dissipative glove standards for safety in sensitive environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy