Polyco Healthline DFAL21 Black Polyurethane Coated Cut Resistant Gloves, Size 9, Polyurethane Coating
- RS Stock No.:
- 860-833
- Mfr. Part No.:
- DFAL21/09
- Manufacturer:
- Polyco Healthline
N
This image is representative of the product range
Subtotal (1 box of 48 pairs)*
PHP31,423.06
(exc. VAT)
PHP35,193.83
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP31,423.06 | PHP654.647 |
*price indicative
- RS Stock No.:
- 860-833
- Mfr. Part No.:
- DFAL21/09
- Manufacturer:
- Polyco Healthline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Polyco Healthline | |
| Product Type | Cut Resistant Gloves | |
| Size | 9 | |
| Material | Polyurethane Coated | |
| Lining Material | 21 Gauge Seamless Cut Resistant Liner | |
| Colour | Black | |
| EN 388 Abrasion | 2 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 2 | |
| EN 388 Blade | X | |
| Safety Standard | CE | |
| Resistance Features | Abrasion Resistant | |
| Number of Gloves | 2 | |
| Coating | Polyurethane | |
| Series | DFAL21 | |
| Standards/Approvals | EN 16350:2014 | |
| Select all | ||
|---|---|---|
Brand Polyco Healthline | ||
Product Type Cut Resistant Gloves | ||
Size 9 | ||
Material Polyurethane Coated | ||
Lining Material 21 Gauge Seamless Cut Resistant Liner | ||
Colour Black | ||
EN 388 Abrasion 2 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 2 | ||
EN 388 Blade X | ||
Safety Standard CE | ||
Resistance Features Abrasion Resistant | ||
Number of Gloves 2 | ||
Coating Polyurethane | ||
Series DFAL21 | ||
Standards/Approvals EN 16350:2014 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Polyco Healthline PU Coated Glove is a lightweight and highly cut-resistant glove designed for protection in high-risk applications, ensuring comfort and safety while working with Sharp objects.
Ultra-lightweight 21-gauge liner provides maximum cut resistance (cut level F)
Tactile fingertips enable precise use of touch screen devices
Flat nitrile reinforcement enhances protection in wear-prone areas
Achieves Level 2 abrasion resistance per EU standard EN388
Meets electrostatic dissipation requirements (EN 16350:2014)
Related links
- Polyco Healthline DFAL21 Black Polyurethane Coated Cut Resistant Gloves Polyurethane Coating
- Polyco Healthline DFAL21 Black Polyurethane Coated Cut Resistant Gloves Polyurethane Coating
- Polyco Healthline DFAL21 Black Polyurethane Coated Cut Resistant Gloves Polyurethane Coating
- Polyco Healthline DFAL21 Black Polyurethane Coated Cut Resistant Gloves Polyurethane Coating
- Polyco Healthline DFAL21 Black Polyurethane Coated Cut Resistant Gloves Polyurethane Coating
- Polyco Healthline DFAL21 Black Size 7, Polyurethane Coating
- Polyco Healthline DFN24 Black Nitrile Coated Cut Resistant Gloves Nitrile Coating
- Polyco Healthline 891 Green Leather Cut Resistant Gloves, Size 9
