Polyco Healthline DFAL21 Black Polyurethane Coated Cut Resistant Gloves, Size 11, Polyurethane Coating

N

This image is representative of the product range

Subtotal (1 box of 48 pairs)*

PHP31,423.06

(exc. VAT)

PHP35,193.83

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +PHP31,423.06PHP654.647

*price indicative

RS Stock No.:
860-835
Mfr. Part No.:
DFAL21/11
Manufacturer:
Polyco Healthline
Find similar products by selecting one or more attributes.
Select all

Brand

Polyco Healthline

Size

11

Product Type

Cut Resistant Gloves

Lining Material

21 Gauge Seamless Cut Resistant Liner

Material

Polyurethane Coated

Colour

Black

EN 388 Abrasion

2

EN 388 Tear

4

EN 388 Puncture

2

EN 388 Blade

X

Safety Standard

CE

Resistance Features

Abrasion Resistant

Coating

Polyurethane

Series

DFAL21

Number of Gloves

2

Standards/Approvals

EN 16350:2014

RoHS Status: Exempt

COO (Country of Origin):
PK
The Polyco Healthline cut-resistant glove offers outstanding protection and dexterity, featuring a lightweight 21-gauge liner. Its primary function is to provide excellent cut resistance while allowing for touch screen compatibility.

Achieves maximum cut resistance levels according to EN388:2016

Ultra-lightweight design ensures comfort during prolonged use

Tactile fingertips enable use of touch screen devices without removal

Flat nitrile reinforcement enhances durability in high-wear areas

Protective glove meets electromagnetic properties standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy