Traffi TG2080 Amber Leather Glove, Size 13, Leather Coating

N

This image is representative of the product range

Subtotal (1 pack of 10 pairs)*

PHP20,320.06

(exc. VAT)

PHP22,758.47

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 unit(s) shipping from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP20,320.06PHP2,032.006

*price indicative

RS Stock No.:
849-822
Mfr. Part No.:
A-TG2080-AM-13
Manufacturer:
Traffi
Find similar products by selecting one or more attributes.
Select all

Brand

Traffi

Product Type

Glove

Size

13

Material

Leather

Lining Material

Cotton

Colour

Amber

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

No

Safety Standard

EN 388

Series

TG2080

Resistance Features

Cut Level B

Number of Gloves

10

Coating

Leather

Standards/Approvals

EN 407

COO (Country of Origin):
PK
The Traffi welding glove is a robust protective accessory is designed for MIG welding and metalworking, combining durability and comfort for reliable hand safety during tasks involving Sharp and abrasive materials.

Provides reliable protection against moderate cut hazards

Made from high-quality cow split leather

Features a cotton insulated lining to prevent heat transfer

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy