Traffi TG2080 Amber Leather Glove, Size 9, Leather Coating
- RS Stock No.:
- 849-818
- Mfr. Part No.:
- A-TG2080-AM-9
- Manufacturer:
- Traffi
N
This image is representative of the product range
Subtotal (1 pack of 10 pairs)*
PHP20,320.06
(exc. VAT)
PHP22,758.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 4 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP20,320.06 | PHP2,032.006 |
*price indicative
- RS Stock No.:
- 849-818
- Mfr. Part No.:
- A-TG2080-AM-9
- Manufacturer:
- Traffi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Traffi | |
| Size | 9 | |
| Product Type | Glove | |
| Material | Leather | |
| Lining Material | Cotton | |
| Colour | Amber | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | No | |
| Safety Standard | EN 388 | |
| Resistance Features | Cut Level B | |
| Series | TG2080 | |
| Coating | Leather | |
| Number of Gloves | 10 | |
| Standards/Approvals | EN 407 | |
| Select all | ||
|---|---|---|
Brand Traffi | ||
Size 9 | ||
Product Type Glove | ||
Material Leather | ||
Lining Material Cotton | ||
Colour Amber | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade No | ||
Safety Standard EN 388 | ||
Resistance Features Cut Level B | ||
Series TG2080 | ||
Coating Leather | ||
Number of Gloves 10 | ||
Standards/Approvals EN 407 | ||
- COO (Country of Origin):
- PK
The Traffi welding glove is expertly is designed for MIG welding, providing reliable protection against moderate cut hazards while ensuring comfort and safety during use.
Provides reliable protection against moderate cut hazards
Made from high-quality cow split leather
Features a cotton insulated lining to prevent heat transfer
Related links
- Traffi TG2080 Amber Leather Glove Leather Coating
- Traffi TG2080 Amber Leather Glove Leather Coating
- Traffi TG2080 Amber Leather Glove Leather Coating
- Traffi TG2080 Amber Leather Glove Leather Coating
- Traffi TG2080 Amber Leather Glove Leather Coating
- Traffi TG2080 Amber Leather Glove Leather Coating
- Traffi TG2080 Amber Leather Glove Leather Coating
- Traffi TG2080 Amber Leather Glove Leather Coating
