Traffi TG2080 Amber Leather Glove, Size 7, Leather Coating
- RS Stock No.:
- 849-816
- Mfr. Part No.:
- A-TG2080-AM-7
- Manufacturer:
- Traffi
N
This image is representative of the product range
Subtotal (1 pack of 10 pairs)*
PHP20,320.06
(exc. VAT)
PHP22,758.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from November 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP20,320.06 | PHP2,032.006 |
*price indicative
- RS Stock No.:
- 849-816
- Mfr. Part No.:
- A-TG2080-AM-7
- Manufacturer:
- Traffi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Traffi | |
| Product Type | Glove | |
| Size | 7 | |
| Material | Leather | |
| Lining Material | Cotton | |
| Colour | Amber | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | No | |
| Resistance Features | Cut Level B | |
| Series | TG2080 | |
| Number of Gloves | 10 | |
| Coating | Leather | |
| Safety Standard | EN 388 | |
| Standards/Approvals | EN 407 | |
| Select all | ||
|---|---|---|
Brand Traffi | ||
Product Type Glove | ||
Size 7 | ||
Material Leather | ||
Lining Material Cotton | ||
Colour Amber | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade No | ||
Resistance Features Cut Level B | ||
Series TG2080 | ||
Number of Gloves 10 | ||
Coating Leather | ||
Safety Standard EN 388 | ||
Standards/Approvals EN 407 | ||
- COO (Country of Origin):
- PK
The Traffi MIG welding glove is a versatile protective solution is designed for Durable and reliable hand safety in welding tasks, ensuring optimal performance in moderately hazardous environments.
Constructed from high-quality cow split leather for excellent heat and abrasion resistance
Cotton insulation offers comfort and prevents heat transfer during prolonged use
Double-layer reinforcement in stress areas enhances durability and grip
Long cuff protects wrists and lower arms from heat and splatter
Amber colour-coded cuff facilitates immediate identification of cut level
Related links
- Traffi TG2080 Amber Leather Glove Leather Coating
- Traffi TG2080 Amber Leather Glove Leather Coating
- Traffi TG2080 Amber Leather Glove Leather Coating
- Traffi TG2080 Amber Leather Glove Leather Coating
- Traffi TG2080 Amber Leather Glove Leather Coating
- Traffi TG2080 Amber Leather Glove Leather Coating
- Traffi TG2080 Amber Leather Glove Leather Coating
- Traffi TG2080 Amber Leather Glove Leather Coating
