Traffi TG2080 Amber Leather Glove, Size 6, Leather Coating
- RS Stock No.:
- 849-815
- Mfr. Part No.:
- A-TG2080-AM-6
- Manufacturer:
- Traffi
N
This image is representative of the product range
Subtotal (1 pack of 10 pairs)*
PHP20,320.06
(exc. VAT)
PHP22,758.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP20,320.06 | PHP2,032.006 |
*price indicative
- RS Stock No.:
- 849-815
- Mfr. Part No.:
- A-TG2080-AM-6
- Manufacturer:
- Traffi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Traffi | |
| Product Type | Glove | |
| Size | 6 | |
| Material | Leather | |
| Lining Material | Cotton | |
| Colour | Amber | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | No | |
| Number of Gloves | 10 | |
| Resistance Features | Cut Level B | |
| Safety Standard | EN 388 | |
| Coating | Leather | |
| Series | TG2080 | |
| Standards/Approvals | EN 407 | |
| Select all | ||
|---|---|---|
Brand Traffi | ||
Product Type Glove | ||
Size 6 | ||
Material Leather | ||
Lining Material Cotton | ||
Colour Amber | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade No | ||
Number of Gloves 10 | ||
Resistance Features Cut Level B | ||
Safety Standard EN 388 | ||
Coating Leather | ||
Series TG2080 | ||
Standards/Approvals EN 407 | ||
- COO (Country of Origin):
- PK
The Traffi MIG welding glove offers excellent protection for hands during welding tasks, crafted from Durable cow split leather to ensure safety against moderate cuts, heat, and abrasion in demanding environments.
Provides reliable protection against moderate cut hazards, enhancing safety during welding
Constructed from high-quality cow split leather for superior heat and abrasion resistance
Features an insulated cotton lining to prevent heat transfer and enhance comfort
Related links
- Traffi TG2080 Amber Leather Glove Leather Coating
- Traffi TG2080 Amber Leather Glove Leather Coating
- Traffi TG2080 Amber Leather Glove Leather Coating
- Traffi TG2080 Amber Leather Glove Leather Coating
- Traffi TG2080 Amber Leather Glove Leather Coating
- Traffi TG2080 Amber Leather Glove Leather Coating
- Traffi TG2080 Amber Leather Glove Leather Coating
- Traffi TG2080 Amber Leather Glove Leather Coating
