Polyco Healthline 891 Green Leather Cut Resistant Gloves, Size 11
- RS Stock No.:
- 834-165
- Mfr. Part No.:
- 891-11
- Manufacturer:
- Polyco Healthline
N
Subtotal (1 pair)*
PHP37,680.00
(exc. VAT)
PHP42,201.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP37,680.00 |
*price indicative
- RS Stock No.:
- 834-165
- Mfr. Part No.:
- 891-11
- Manufacturer:
- Polyco Healthline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Polyco Healthline | |
| Size | 11 | |
| Product Type | Cut Resistant Gloves | |
| Lining Material | Kevlar | |
| Material | Leather | |
| Colour | Green | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | X | |
| Number of Gloves | 10 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Heat Resistant, Tear Resistant | |
| Safety Standard | EN 388:2016, EN 407:2004, PPE CAT II | |
| Series | 891 | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Polyco Healthline | ||
Size 11 | ||
Product Type Cut Resistant Gloves | ||
Lining Material Kevlar | ||
Material Leather | ||
Colour Green | ||
EN 388 Tear 3 | ||
EN 388 Puncture Yes | ||
EN 388 Blade X | ||
Number of Gloves 10 | ||
Resistance Features Abrasion Resistant, Cut Resistant, Heat Resistant, Tear Resistant | ||
Safety Standard EN 388:2016, EN 407:2004, PPE CAT II | ||
Series 891 | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- PK
The Polyco Healthline granite 5 BETA grain Leather Glove with kevlar liner MADE from premium quality leather which is soft, resilient and provides excellent grip.
Achieves cut level D according to EN388, for protection in high/very high risk cut hazard applications
Offering improved strength whilst maintaining a high level of dexterity and flexibility
Seamless construction will not irritate hands
Related links
- Polyco Healthline 891 Green Leather Cut Resistant Gloves, Size 9
- Polyco Healthline DFAL21 Black Polyurethane Coated Cut Resistant Gloves Polyurethane Coating
- Tegera TEGERA Black Size 11
- Polyco Healthline Leather Work Gloves, Size 11
- Polyco Healthline FM2 Grey Leather Work Gloves Spandex Coating
- Polyco Healthline DFAL21 Black Polyurethane Coated Cut Resistant Gloves Polyurethane Coating
- Polyco Healthline DFAL21 Black Polyurethane Coated Cut Resistant Gloves Polyurethane Coating
- Polyco Healthline DFAL21 Black Polyurethane Coated Cut Resistant Gloves Polyurethane Coating
