Honeywell Safety Nitri-Knit™ NK803ES Blue Nitrile Rubber Gloves, Size 9, Nitrile Coating

Subtotal (1 pack of 6 units)*

PHP179,177.72

(exc. VAT)

PHP200,679.05

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from March 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP179,177.72PHP29,862.953

*price indicative

RS Stock No.:
793-850
Mfr. Part No.:
NK803ES/9
Manufacturer:
Honeywell Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell Safety

Size

9

Product Type

Gloves

Material

Nitrile Rubber

Lining Material

Seamless Polyester Cotton

Colour

Blue

Series

Nitri-Knit™ NK803ES

Resistance Features

Abrasion Resistant, Chemical Resistant, Cut Resistant, Puncture Resistant, Snag, Thermal

Coating

Nitrile

Safety Standard

FDA, USDA

Number of Gloves

24

Standards/Approvals

USDA

RoHS Status: Exempt

COO (Country of Origin):
VN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy