Honeywell Safety Nitri-Knit™ NK803ES Blue Nitrile Rubber Gloves, Size 8, Nitrile Coating
- RS Stock No.:
- 793-805
- Mfr. Part No.:
- NK803ES/8
- Manufacturer:
- Honeywell Safety
Subtotal (1 pack of 6 units)*
PHP179,177.72
(exc. VAT)
PHP200,679.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from March 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP179,177.72 | PHP29,862.953 |
*price indicative
- RS Stock No.:
- 793-805
- Mfr. Part No.:
- NK803ES/8
- Manufacturer:
- Honeywell Safety
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Safety | |
| Product Type | Gloves | |
| Size | 8 | |
| Material | Nitrile Rubber | |
| Lining Material | Seamless Polyester Cotton | |
| Colour | Blue | |
| Resistance Features | Abrasion Resistant, Chemical Resistant, Cut Resistant, Puncture Resistant, Snag, Thermal | |
| Coating | Nitrile | |
| Series | Nitri-Knit™ NK803ES | |
| Safety Standard | FDA, USDA | |
| Number of Gloves | 24 | |
| Standards/Approvals | USDA | |
| Select all | ||
|---|---|---|
Brand Honeywell Safety | ||
Product Type Gloves | ||
Size 8 | ||
Material Nitrile Rubber | ||
Lining Material Seamless Polyester Cotton | ||
Colour Blue | ||
Resistance Features Abrasion Resistant, Chemical Resistant, Cut Resistant, Puncture Resistant, Snag, Thermal | ||
Coating Nitrile | ||
Series Nitri-Knit™ NK803ES | ||
Safety Standard FDA, USDA | ||
Number of Gloves 24 | ||
Standards/Approvals USDA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
Related links
- Honeywell Safety Nitri-Knit™ NK803ES Blue Nitrile Gloves Nitrile Coating
- Honeywell Safety Nitri-Knit™ NK803ES Blue Nitrile Gloves Nitrile Coating
- Honeywell Safety Nitri-Knit™ NK803ES Blue Nitrile Gloves Nitrile Coating
- Honeywell Safety Nitri-Knit Blue Nitrile Gloves Nitrile Coating
- Honeywell Safety Nitri Guard Plus Green Nitrile Gloves Nitrile Coating
- Honeywell Safety Nitri-Knit Blue Nitrile Work Gloves Nitrile Coating
- Honeywell Safety Nitri-Knit Blue Nitrile Gloves Nitrile Coating
- Honeywell Safety Nitri-Knit Blue Nitrile Gloves Nitrile Coating
