Honeywell Safety Nitri Guard Plus Green Nitrile Rubber Gloves, Size 9, Nitrile Coating
- RS Stock No.:
- 793-706
- Mfr. Part No.:
- LA132G/9
- Manufacturer:
- Honeywell Safety
Subtotal (1 pack of 12 units)*
PHP28,774.52
(exc. VAT)
PHP32,227.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from April 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP28,774.52 | PHP2,397.877 |
*price indicative
- RS Stock No.:
- 793-706
- Mfr. Part No.:
- LA132G/9
- Manufacturer:
- Honeywell Safety
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Safety | |
| Product Type | Gloves | |
| Size | 9 | |
| Lining Material | Cotton Flock | |
| Material | Nitrile Rubber | |
| Colour | Green | |
| EN 388 Abrasion | 3 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | 1 | |
| Safety Standard | EN 374-3, EN 388, EN 420, EN ISO 374-1 | |
| Resistance Features | Chemical Resistant, Mechanical Resistant | |
| Coating | Nitrile | |
| Number of Gloves | 24 | |
| Series | Nitri Guard Plus | |
| EN 374 Chemical | Yes | |
| Standards/Approvals | EU | |
| Select all | ||
|---|---|---|
Brand Honeywell Safety | ||
Product Type Gloves | ||
Size 9 | ||
Lining Material Cotton Flock | ||
Material Nitrile Rubber | ||
Colour Green | ||
EN 388 Abrasion 3 | ||
EN 388 Puncture 1 | ||
EN 388 Blade 1 | ||
Safety Standard EN 374-3, EN 388, EN 420, EN ISO 374-1 | ||
Resistance Features Chemical Resistant, Mechanical Resistant | ||
Coating Nitrile | ||
Number of Gloves 24 | ||
Series Nitri Guard Plus | ||
EN 374 Chemical Yes | ||
Standards/Approvals EU | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Honeywell Safety Nitri Guard Plus Green Nitrile Gloves Nitrile Coating
- Honeywell Safety Nitri Guard Plus Green Nitrile Gloves Nitrile Coating
- Honeywell Safety Nitri Guard Plus Green Nitrile Gloves Nitrile Coating
- Honeywell Safety Nitri-Knit Blue Nitrile Gloves Nitrile Coating
- Honeywell Safety Nitri-Knit™ NK803ES Blue Nitrile Gloves Nitrile Coating
- Honeywell Safety Nitri-Knit Blue Nitrile Work Gloves Nitrile Coating
- Honeywell Safety Nitri-Knit™ NK803ES Blue Nitrile Gloves Nitrile Coating
- Honeywell Safety Nitri-Knit Blue Nitrile Gloves Nitrile Coating
