Honeywell Safety Nitri-Knit Blue Nitrile Work Gloves, Size 10 in, Nitrile Coating
- RS Stock No.:
- 793-804
- Mfr. Part No.:
- NK803/10
- Manufacturer:
- Honeywell Safety
This image is representative of the product range
Subtotal (1 pack of 12 units)*
PHP131,655.54
(exc. VAT)
PHP147,454.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP131,655.54 | PHP10,971.295 |
*price indicative
- RS Stock No.:
- 793-804
- Mfr. Part No.:
- NK803/10
- Manufacturer:
- Honeywell Safety
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Safety | |
| Size | 10 in | |
| Product Type | Work Gloves | |
| Lining Material | Cotton Interlock | |
| Material | Nitrile | |
| Colour | Blue | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | 1 | |
| Number of Gloves | 1 | |
| Safety Standard | EN 388, EN ISO 374 | |
| Series | Nitri-Knit | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Mechanical Resistant, Puncture Resistant | |
| Coating | Nitrile | |
| Standards/Approvals | CE | |
| EN 374 Chemical | Yes | |
| Select all | ||
|---|---|---|
Brand Honeywell Safety | ||
Size 10 in | ||
Product Type Work Gloves | ||
Lining Material Cotton Interlock | ||
Material Nitrile | ||
Colour Blue | ||
EN 388 Abrasion 3 | ||
EN 388 Tear Yes | ||
EN 388 Puncture 1 | ||
EN 388 Blade 1 | ||
Number of Gloves 1 | ||
Safety Standard EN 388, EN ISO 374 | ||
Series Nitri-Knit | ||
Resistance Features Abrasion Resistant, Cut Resistant, Mechanical Resistant, Puncture Resistant | ||
Coating Nitrile | ||
Standards/Approvals CE | ||
EN 374 Chemical Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
Related links
- Honeywell Safety Nitri-Knit Blue Nitrile Work Gloves Nitrile Coating
- Honeywell Safety Nitri-Knit Blue Nitrile Work Gloves Nitrile Coating
- Honeywell Safety Nitri-Knit Blue Nitrile Gloves Nitrile Coating
- Honeywell Safety Nitri-Knit Blue Nitrile Gloves Nitrile Coating
- Honeywell Safety Nitri-Knit Blue Nitrile Gloves Nitrile Coating
- Honeywell Safety Nitri-Knit™ NK803ES Blue Nitrile Gloves Nitrile Coating
- Honeywell Safety Nitri-Knit™ NK803ES Blue Nitrile Gloves Nitrile Coating
- Honeywell Safety Nitri-Knit™ NK803ES Blue Nitrile Gloves Nitrile Coating
