Honeywell Safety WORKEASY Black Polyester Work Gloves, Size 8 in, Polyurethane Coating

This image is representative of the product range

Subtotal (1 pack of 10 pairs)*

PHP19,560.27

(exc. VAT)

PHP21,907.50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from April 16, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP19,560.27PHP1,956.027

*price indicative

RS Stock No.:
793-742
Mfr. Part No.:
2100251-08
Manufacturer:
Honeywell Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell Safety

Product Type

Work Gloves

Size

8 in

Material

Polyester

Colour

Black

EN 388 Abrasion

2

EN 388 Tear

Yes

EN 388 Puncture

1

EN 388 Blade

1

Resistance Features

Abrasion Resistant, Cut Resistant, Mechanical Resistant, Puncture Resistant

Coating

Polyurethane

Mechanical Hazards EN 388

Yes

Number of Gloves

1

Safety Standard

EN 388, EN 420

Series

WORKEASY

Standards/Approvals

ISO

EN 374 Chemical

No

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy