Honeywell Safety WorkEasy Grey Fibreglass, HPPE Cut Resistant Gloves, Size 10/XL, Polyurethane Coating
- RS Stock No.:
- 793-862
- Mfr. Part No.:
- WE22-7113G-10/XL
- Manufacturer:
- Honeywell Safety
This image is representative of the product range
Subtotal (1 pack of 100 pairs)*
PHP43,056.75
(exc. VAT)
PHP48,223.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from April 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP43,056.75 | PHP430.568 |
*price indicative
- RS Stock No.:
- 793-862
- Mfr. Part No.:
- WE22-7113G-10/XL
- Manufacturer:
- Honeywell Safety
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Safety | |
| Product Type | Cut Resistant Gloves | |
| Size | 10/XL | |
| Lining Material | HPPE | |
| Material | Fibreglass, HPPE | |
| Colour | Grey | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 2 | |
| EN 388 Blade | X | |
| Coating | Polyurethane | |
| Series | WorkEasy | |
| Safety Standard | EN 388, EN ISO 21420 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Mechanical Resistant, Puncture Resistant | |
| Number of Gloves | 1 | |
| Standards/Approvals | REACH compliant | |
| Select all | ||
|---|---|---|
Brand Honeywell Safety | ||
Product Type Cut Resistant Gloves | ||
Size 10/XL | ||
Lining Material HPPE | ||
Material Fibreglass, HPPE | ||
Colour Grey | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 2 | ||
EN 388 Blade X | ||
Coating Polyurethane | ||
Series WorkEasy | ||
Safety Standard EN 388, EN ISO 21420 | ||
Resistance Features Abrasion Resistant, Cut Resistant, Mechanical Resistant, Puncture Resistant | ||
Number of Gloves 1 | ||
Standards/Approvals REACH compliant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Honeywell Safety WorkEasy Grey Fibreglass Size 11/XXL, Polyurethane Coating
- Honeywell Safety WorkEasy Grey Fibreglass Size 7/S, Polyurethane Coating
- Honeywell Safety WorkEasy Grey Fibreglass Size 6/XS, Polyurethane Coating
- Honeywell Safety WorkEasy Grey Fibreglass Size 8/M, Polyurethane Coating
- Honeywell Safety WorkEasy Grey Fibreglass Size 9/L, Polyurethane Coating
- Honeywell Safety WorkEasy Grey Fibreglass Size 10/XL, Nitrile Micro-Foam Coating
- Honeywell Safety WorkEasy Grey Fibreglass Size 8/M, Nitrile Micro-Foam Coating
- Honeywell Safety WorkEasy Grey Fibreglass Size 11/XXL, Nitrile Micro-Foam Coating
