Honeywell Safety WorkEasy Grey Fibreglass, HPPE Cut Resistant Gloves, Size 6/XS, Polyurethane Coating

This image is representative of the product range

Subtotal (1 pack of 100 pairs)*

PHP43,056.75

(exc. VAT)

PHP48,223.56

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from April 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP43,056.75PHP430.568

*price indicative

RS Stock No.:
793-864
Mfr. Part No.:
WE22-7113G-6/XS
Manufacturer:
Honeywell Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell Safety

Product Type

Cut Resistant Gloves

Size

6/XS

Material

Fibreglass, HPPE

Lining Material

HPPE

Colour

Grey

EN 388 Abrasion

4

EN 388 Tear

3

EN 388 Puncture

2

EN 388 Blade

X

Coating

Polyurethane

Series

WorkEasy

Resistance Features

Abrasion Resistant, Cut Resistant, Mechanical Resistant, Puncture Resistant

Safety Standard

EN 388, EN ISO 21420

Number of Gloves

1

Standards/Approvals

REACH compliant

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy