Honeywell Safety Neoprene GBG Black Neoprene Work Gloves, Size 9 in, Polychloroprene Coating
- RS Stock No.:
- 793-698
- Mfr. Part No.:
- 8N3032/9Q
- Manufacturer:
- Honeywell Safety
This image is representative of the product range
Subtotal (1 pair)*
PHP72,372.20
(exc. VAT)
PHP81,056.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from August 02, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP72,372.20 |
*price indicative
- RS Stock No.:
- 793-698
- Mfr. Part No.:
- 8N3032/9Q
- Manufacturer:
- Honeywell Safety
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Safety | |
| Product Type | Work Gloves | |
| Size | 9 in | |
| Material | Neoprene | |
| Lining Material | Not Lined | |
| Colour | Black | |
| EN 388 Puncture | X | |
| Number of Gloves | 1 | |
| Series | Neoprene GBG | |
| Coating | Polychloroprene | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Mechanical Resistant, Puncture Resistant | |
| Safety Standard | EN 388, EN 421, EN ISO 374 | |
| Standards/Approvals | CE | |
| EN 374 Chemical | Yes | |
| Select all | ||
|---|---|---|
Brand Honeywell Safety | ||
Product Type Work Gloves | ||
Size 9 in | ||
Material Neoprene | ||
Lining Material Not Lined | ||
Colour Black | ||
EN 388 Puncture X | ||
Number of Gloves 1 | ||
Series Neoprene GBG | ||
Coating Polychloroprene | ||
Resistance Features Abrasion Resistant, Cut Resistant, Mechanical Resistant, Puncture Resistant | ||
Safety Standard EN 388, EN 421, EN ISO 374 | ||
Standards/Approvals CE | ||
EN 374 Chemical Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Related links
- Honeywell Safety Neoprene GBG Black Neoprene Work Gloves Polychloroprene Coating
- Honeywell Safety Neoprene GBG Black Neoprene Work Gloves Polychloroprene Coating
- Honeywell Safety 10Y1532A White Chlorosulfonated Polyethylene Work Gloves, Size 10 in
- Delta Plus TOUTRAVO VE509 Black Neoprene Work Gloves Neoprene Coating
- Delta Plus TOUTRAVO VE511 Black Neoprene Work Gloves Neoprene Coating
- Delta Plus TOUTRAVO VE509 Black Neoprene Work Gloves Neoprene Coating
- Delta Plus TOUTRAVO VE510 Black Neoprene Work Gloves Neoprene Coating
- Delta Plus TOUTRAVO VE510 Black Neoprene Work Gloves Neoprene Coating
