Honeywell Safety Neoprene GBG Black Neoprene Work Gloves, Size 10 in, Polychloroprene Coating

This image is representative of the product range

Subtotal (1 pair)*

PHP72,372.20

(exc. VAT)

PHP81,056.86

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from August 02, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP72,372.20

*price indicative

RS Stock No.:
793-696
Mfr. Part No.:
8N3032/10H
Manufacturer:
Honeywell Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell Safety

Size

10 in

Product Type

Work Gloves

Material

Neoprene

Lining Material

Not Lined

Colour

Black

EN 388 Puncture

X

Resistance Features

Abrasion Resistant, Cut Resistant, Mechanical Resistant, Puncture Resistant

Safety Standard

EN 388, EN 421, EN ISO 374

Coating

Polychloroprene

Series

Neoprene GBG

Number of Gloves

1

Standards/Approvals

EN ISO 374

EN 374 Chemical

Yes

RoHS Status: Exempt

COO (Country of Origin):
US

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy