Honeywell Safety 10LA1832A Green Nitrile Rubber Work Gloves, Size 10 in, Nitrile Coating
- RS Stock No.:
- 793-808
- Mfr. Part No.:
- 10LA1832A/10H
- Manufacturer:
- Honeywell Safety
Subtotal (1 pair)*
PHP196,646.36
(exc. VAT)
PHP220,243.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from July 30, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP196,646.36 |
*price indicative
- RS Stock No.:
- 793-808
- Mfr. Part No.:
- 10LA1832A/10H
- Manufacturer:
- Honeywell Safety
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Safety | |
| Product Type | Work Gloves | |
| Size | 10 in | |
| Material | Nitrile Rubber | |
| Colour | Green | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 0 | |
| EN 388 Puncture | 2 | |
| EN 388 Blade | 1 | |
| Number of Gloves | 1 | |
| Series | 10LA1832A | |
| Safety Standard | EN 388, EN 420 | |
| Coating | Nitrile | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Mechanical Resistant, Puncture Resistant | |
| Standards/Approvals | EN420 | |
| EN 374 Chemical | Yes | |
| Select all | ||
|---|---|---|
Brand Honeywell Safety | ||
Product Type Work Gloves | ||
Size 10 in | ||
Material Nitrile Rubber | ||
Colour Green | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 0 | ||
EN 388 Puncture 2 | ||
EN 388 Blade 1 | ||
Number of Gloves 1 | ||
Series 10LA1832A | ||
Safety Standard EN 388, EN 420 | ||
Coating Nitrile | ||
Resistance Features Abrasion Resistant, Cut Resistant, Mechanical Resistant, Puncture Resistant | ||
Standards/Approvals EN420 | ||
EN 374 Chemical Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Honeywell Safety Neoprene GBG Black Neoprene Work Gloves Polychloroprene Coating
- Honeywell Safety FLEXTRIL 231 Black Size 10, Nitrile Coating
- Honeywell Safety FLEXTRIL 211 Black Size 9, Nitrile Coating
- Honeywell Safety Nitri Guard Plus Green Nitrile Gloves Nitrile Coating
- Honeywell Safety Nitri Guard Plus Green Nitrile Gloves Nitrile Coating
- Honeywell Safety FLEXTRIL 231 Black Size 9, Nitrile Coating
- Honeywell Safety FLEXTRIL 231 Black Size 11, Nitrile Coating
- Honeywell Safety FLEXTRIL 231 Black Size 8, Nitrile Coating
