Honeywell Safety 10Y1532A White Chlorosulfonated Polyethylene Work Gloves, Size 10 in
- RS Stock No.:
- 793-787
- Mfr. Part No.:
- 10Y1532A/9Q
- Manufacturer:
- Honeywell Safety
Subtotal (1 pair)*
PHP88,020.30
(exc. VAT)
PHP98,582.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from July 30, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP88,020.30 |
*price indicative
- RS Stock No.:
- 793-787
- Mfr. Part No.:
- 10Y1532A/9Q
- Manufacturer:
- Honeywell Safety
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Safety | |
| Size | 10 in | |
| Product Type | Work Gloves | |
| Material | Chlorosulfonated Polyethylene | |
| Colour | White | |
| Safety Standard | EN 388, EN 420 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Mechanical Resistant, Puncture Resistant | |
| Series | 10Y1532A | |
| Number of Gloves | 1 | |
| Standards/Approvals | CE | |
| EN 374 Chemical | Yes | |
| Select all | ||
|---|---|---|
Brand Honeywell Safety | ||
Size 10 in | ||
Product Type Work Gloves | ||
Material Chlorosulfonated Polyethylene | ||
Colour White | ||
Safety Standard EN 388, EN 420 | ||
Resistance Features Abrasion Resistant, Cut Resistant, Mechanical Resistant, Puncture Resistant | ||
Series 10Y1532A | ||
Number of Gloves 1 | ||
Standards/Approvals CE | ||
EN 374 Chemical Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Related links
- Honeywell Safety Neoprene GBG Black Neoprene Work Gloves Polychloroprene Coating
- Honeywell Technologies CORESHIELD Black Stainless Steel High Performance Polyethylene Work Gloves,
- Honeywell Technologies CORESHIELD Black Nitrile Microfoam High Performance Polyethylene Work Gloves,
- Honeywell Technologies CORESHIELD Black High Performance Polyethylene Work Gloves Nitrile Foam Coating
- Honeywell Technologies CORESHIELD Black High Performance Polyethylene Work Gloves Nitrile Foam Coating
- Honeywell Technologies CORESHIELD Black High Performance Polyethylene Work Gloves Nitrile Foam Coating
- Honeywell Technologies CORESHIELD Black High Performance Polyethylene Work Gloves Nitrile Foam Coating
- Honeywell Technologies CORESHIELD Black High Performance Polyethylene Work Gloves Nitrile Foam Coating
