Ironclad COMMAND Black, Grey Nitrile Foam Glove, Size XS, Nitrile Foam Coating
- RS Stock No.:
- 733-871
- Mfr. Part No.:
- KKC4FN-01-XS
- Manufacturer:
- Ironclad
This image is representative of the product range
Subtotal (1 pair)*
PHP1,568.14
(exc. VAT)
PHP1,756.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 3 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP1,568.14 |
*price indicative
- RS Stock No.:
- 733-871
- Mfr. Part No.:
- KKC4FN-01-XS
- Manufacturer:
- Ironclad
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ironclad | |
| Size | XS | |
| Product Type | Glove | |
| Material | Nitrile Foam | |
| Colour | Black, Grey | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | X | |
| Safety Standard | ANSI | |
| Resistance Features | Cut Resistant | |
| Series | COMMAND | |
| Number of Gloves | 2 | |
| Coating | Nitrile Foam | |
| Standards/Approvals | EN 388 | |
| Select all | ||
|---|---|---|
Brand Ironclad | ||
Size XS | ||
Product Type Glove | ||
Material Nitrile Foam | ||
Colour Black, Grey | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture Yes | ||
EN 388 Blade X | ||
Safety Standard ANSI | ||
Resistance Features Cut Resistant | ||
Series COMMAND | ||
Number of Gloves 2 | ||
Coating Nitrile Foam | ||
Standards/Approvals EN 388 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Ironclad COMMAND Black Size M, Nitrile Foam Coating
- Ironclad COMMAND Black Size L, Nitrile Foam Coating
- Ironclad COMMAND Black Size S, Nitrile Foam Coating
- Ironclad COMMAND Black Size 2XL, Nitrile Foam Coating
- Ironclad COMMAND Black Size XL, Nitrile Foam Coating
- Portwest A360 - Senti - Flex Glove Grey Size XS, Nitrile Foam Coating
- Portwest CT46 Black Elastic PVC Glove Nitrile Foam Coating
- Ironclad WWI2 Black Size XS
