Ironclad COMMAND Black, Grey Nitrile Foam Glove, Size M, Nitrile Foam Coating

This image is representative of the product range

Subtotal (1 pair)*

PHP1,568.14

(exc. VAT)

PHP1,756.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP1,568.14

*price indicative

RS Stock No.:
733-874
Mfr. Part No.:
KKC4FN-03-M
Manufacturer:
Ironclad
Find similar products by selecting one or more attributes.
Select all

Brand

Ironclad

Size

M

Product Type

Glove

Material

Nitrile Foam

Colour

Black, Grey

EN 388 Abrasion

4

EN 388 Tear

4

EN 388 Puncture

Yes

EN 388 Blade

X

Safety Standard

ANSI

Resistance Features

Cut Resistant

Number of Gloves

2

Series

COMMAND

Coating

Nitrile Foam

Standards/Approvals

EN 388

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy