Ironclad WWI2 Black, Grey Nylon Glove, Size XS

This image is representative of the product range

Subtotal (1 pair)*

PHP2,300.31

(exc. VAT)

PHP2,576.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP2,300.31

*price indicative

RS Stock No.:
733-863
Mfr. Part No.:
WWI2-01-XS
Manufacturer:
Ironclad
Find similar products by selecting one or more attributes.
Select all

Brand

Ironclad

Product Type

Glove

Size

XS

Material

Nylon

Colour

Black, Grey

EN 388 Abrasion

2

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

2

Series

WWI2

Resistance Features

Impact Resistant

Safety Standard

ANSI

Standards/Approvals

EN 388

RoHS Status: Exempt

COO (Country of Origin):
ID

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy