Ironclad KONG PRO Black, Orange, Yellow Synthetic Leather Glove, Size XS

This image is representative of the product range

Subtotal (1 pair)*

PHP4,602.27

(exc. VAT)

PHP5,154.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP4,602.27

*price indicative

RS Stock No.:
733-849
Mfr. Part No.:
SDX2P-01-XS
Manufacturer:
Ironclad
Find similar products by selecting one or more attributes.
Select all

Brand

Ironclad

Product Type

Glove

Size

XS

Material

Synthetic Leather

Lining Material

Kevlar

Colour

Black, Orange, Yellow

EN 388 Abrasion

4

EN 388 Tear

4

EN 388 Puncture

Yes

EN 388 Blade

X

Safety Standard

ANSI

Number of Gloves

2

Resistance Features

Cut Protection, Grip, Pinches

Series

KONG PRO

Standards/Approvals

EN 388

RoHS Status: Exempt

COO (Country of Origin):
ID

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy