Omron Wire to Board Cable, 2 m

Subtotal (1 unit)*

PHP8,641.76

(exc. VAT)

PHP9,678.77

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP8,641.76

*price indicative

RS Stock No.:
215-1606
Mfr. Part No.:
P2RV-A200C
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Wire to Board Cable

Series

P2RV

Number of Rows A

2

Cable Length

2m

Standards/Approvals

No

The Omron G2RV interface cable with flying leads for use with P2RV-8-O-F or P2RV-8-I-F module. It has 8 I/O points.

2 meter long cable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy