Molex 5 Way Female Micro-Fit 3.0 to 5 Way Female Micro-Fit 3.0 Wire to Board Cable, 2 m

This image is representative of the product range

Subtotal (1 unit)*

PHP777.91

(exc. VAT)

PHP871.26

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from April 19, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP777.91

*price indicative

RS Stock No.:
228-6913
Distrelec Article No.:
302-31-969
Mfr. Part No.:
214770-0520
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Wire to Board Cable

Connector Type A

Micro-Fit 3.0

Connector Type B

Micro-Fit 3.0

Series

214770

Connector Gender A

Female

Number of Rows A

1

Connector Gender B

Female

Number of Rows B

1

Number of Contacts A

5

Number of Contacts B

5

Jacket Colour

Black

Jacket Material

Nylon

Cable Length

2m

Standards/Approvals

RoHS, REACH

COO (Country of Origin):
IN
The Molex 214770 series is a Single row, 5 circuit Micro-Fit 3.0 Female-to-Micro-Fit 3.0 Female Off-the-Shelf (OTS) Cable Assembly, which has 2 m Length.

Cable Type UL 2464.

Material of Metal Phosphor Bronze.

RoHS Compliance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy