Molex 1 Way Female Terminal to 1 Way Signal Cable, 300 mm
- RS Stock No.:
- 834-900
- Mfr. Part No.:
- 2317552223
- Manufacturer:
- Molex
N
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP362.81
(exc. VAT)
PHP406.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 48 unit(s) shipping from November 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 - 4 | PHP362.81 | PHP72.562 |
| 5 - 9 | PHP333.90 | PHP66.78 |
| 10 + | PHP301.02 | PHP60.204 |
*price indicative
- RS Stock No.:
- 834-900
- Mfr. Part No.:
- 2317552223
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Signal Cable | |
| Connector Type A | Terminal | |
| Series | 23175 | |
| Connector Gender A | Female | |
| Number of Rows A | 1 | |
| Number of Rows B | 1 | |
| Number of Contacts A | 1 | |
| Number of Contacts B | 1 | |
| Jacket Colour | Black | |
| Cable Length | 300mm | |
| Voltage | 100V ac, 100V ac | |
| Standards/Approvals | REACH SVHC not contained | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Signal Cable | ||
Connector Type A Terminal | ||
Series 23175 | ||
Connector Gender A Female | ||
Number of Rows A 1 | ||
Number of Rows B 1 | ||
Number of Contacts A 1 | ||
Number of Contacts B 1 | ||
Jacket Colour Black | ||
Cable Length 300mm | ||
Voltage 100V ac, 100V ac | ||
Standards/Approvals REACH SVHC not contained | ||
- COO (Country of Origin):
- IN
The Molex pre-crimped lead is designed for seamless signal transmission in wire-to-board assemblies, featuring superior gold plating for reliable connections.
Gold (Au) plating ensures excellent conductivity and corrosion resistance
300.00mm cable length enables flexible installation in various setups
Female-to-pigtail configuration streamlines connections for improved assembly
28 AWG wire size optimises space without compromising performance
Weighs only 0.358g, contributing to lightweight applications
Related links
- Molex 1 Way Female Terminal to 1 Way Female Terminal Signal Cable, 150 mm
- Molex 1 Way Female Mini-Fit to 1 Way Female Mini Fit Wire to Board Cable, 300 mm
- Molex 1 Way Female Picolock to 1 Way Unterminated Pigtail Power Cable Assembly, 300 mm
- Molex 1 Way Female Mega-Fit to 1 Way Female Mega-Fit Cable Assembly, 300 mm
- Molex 1 Way Male Mini-Fit to 1 Way Male Mini Fit Wire to Board Cable, 300 mm
- Molex 1 Way Female Mini-Fit Max Crimp to 1 Way Male Crimp Terminal Wire to Board Cable Assembly, 300 mm
- Molex 1 Way Female Picolock to 1 Way Female Picolock Power Cable Assembly, 300 mm
- Molex 1 Way Female Stac64 Crimp to 1 Way Female Crimp Terminal Wire to Board Cable Assembly, 300 mm
