Molex 1 Way Female Micro-Lock Plus to 0 Way Female Pigtail Pre-Crimped Lead, 300 mm
- RS Stock No.:
- 803-013
- Mfr. Part No.:
- 2298191214
- Manufacturer:
- Molex
Get a bulk buy discount
Add 5 more to save PHP86.95
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP214.24
(exc. VAT)
PHP239.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 68 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* | Saving |
|---|---|---|---|
| 1 - 4 | PHP214.24 | PHP42.848 | - |
| 5 - 9 | PHP196.85 | PHP39.37 | PHP86.95 |
| 10 + | PHP178.35 | PHP35.67 | PHP358.90 |
*price indicative
- RS Stock No.:
- 803-013
- Mfr. Part No.:
- 2298191214
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | Micro-Lock Plus | |
| Product Type | Pre-Crimped Lead | |
| Connector Type B | Pigtail | |
| Series | 229819 | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Number of Contacts A | 1 | |
| Number of Contacts B | 0 | |
| Jacket Colour | Black | |
| Cable Length | 300mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A Micro-Lock Plus | ||
Product Type Pre-Crimped Lead | ||
Connector Type B Pigtail | ||
Series 229819 | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Number of Contacts A 1 | ||
Number of Contacts B 0 | ||
Jacket Colour Black | ||
Cable Length 300mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IN
The Molex Micro-Lock Plus 2.0 pre-crimped lead provides a 300 mm length Ideal for extended wire-to-board connections. It utilizes 26 AWG wire to maintain reliable signal integrity over longer distances. The female-to-pigtail configuration simplifies installation in complex harnesses. A 0.76 μm gold plating on contacts ensures enhanced conductivity and long-term corrosion protection.
Copper alloy contacts
Black resin insulation for mechanical protection
Single circuit design
RoHS compliant
Related links
- Molex 1 Way Female Micro-Lock Plus to 0 Way Female Pigtail Pre-Crimped Lead, 300 mm
- Molex 1 Way Female Micro-Lock Plus to 0 Way Female Pigtail Pre-Crimped Lead, 150 mm
- Molex 1 Way Female Micro-Lock Plus to 0 Way Female Free End Pre-Crimped Lead, 300 mm
- Molex 1 Way Female Micro-Lock Plus to 1 Way Female Micro-Lock Plus Pre-Crimped Lead, 300 mm
- Molex 1 Way Female Micro-Lock Plus to 0 Way Female Free End Pre-Crimped Lead, 150 mm
- Molex 1 Way Female Micro-Lock Plus to 1 Way Female Micro-Lock Plus Pre-Crimped Lead, 150 mm
- Molex 1 Way Female Micro-Lock Plus to 1 Way Female Micro-Lock Plus Pre-Crimped Lead, 500 mm
- Molex Straight Female Pre-Crimped Lead Pigtail Black
