Molex 4 Way Female Micro-Fit 3.0 Male/Female Micro-Fit 3.0 Cable Assembly, 600 mm
- RS Stock No.:
- 798-923
- Mfr. Part No.:
- 214756-1043
- Manufacturer:
- Molex
Subtotal (1 bag of 50 units)*
PHP21,812.15
(exc. VAT)
PHP24,429.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from July 20, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP21,812.15 | PHP436.243 |
*price indicative
- RS Stock No.:
- 798-923
- Mfr. Part No.:
- 214756-1043
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cable Assembly | |
| Connector Type A | Micro-Fit 3.0 | |
| Series | 214756 | |
| Connector Type B | Micro-Fit 3.0 | |
| Connector Gender A | Female | |
| Number of Rows A | 2 | |
| Connector Gender B | Male/Female | |
| Number of Contacts A | 4 | |
| Jacket Colour | Black | |
| Jacket Material | Nylon | |
| Cable Length | 600mm | |
| Voltage | 300V | |
| Standards/Approvals | EU RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cable Assembly | ||
Connector Type A Micro-Fit 3.0 | ||
Series 214756 | ||
Connector Type B Micro-Fit 3.0 | ||
Connector Gender A Female | ||
Number of Rows A 2 | ||
Connector Gender B Male/Female | ||
Number of Contacts A 4 | ||
Jacket Colour Black | ||
Jacket Material Nylon | ||
Cable Length 600mm | ||
Voltage 300V | ||
Standards/Approvals EU RoHS | ||
- COO (Country of Origin):
- TH
The Molex Cable Assembly provides reliable connections for various electronic applications, ensuring robust data transfer and consistent power supply for enhanced device performance.
Designed for effective power delivery and signal integrity
Compatible with a range of industrial connectivity solutions
Offers robust construction for long-lasting durability
Enhances operational efficiencies in complex applications
Related links
- Molex 4 Way Female Micro-Fit 3.0 to 4 Way Female Micro-Fit 3.0 Wire to Board Cable, 600 mm
- Molex 4 Way Female Micro-Fit 3.0 to 4 Way Unterminated Wire to Board Cable, 600 mm
- Molex 4 Way Female Micro-Fit 3.0 to 4 Way Male Pigtail Wire to Board Cable, 300 mm
- Molex 4 Way Male Micro-Fit 3.0 to 4 Way Male Micro-Fit 3.0 Wire to Board Cable, 600 mm
- Molex 4 Way Male Micro-Fit 3.0 Unterminated Wire to Board Cable, 600 mm
- Molex 4 Way Female Micro-Fit to 4 Way Female Micro Fit Cable Assembly, 600 mm
- Molex 4 Way Female Micro-Fit to 4 Way Female Micro-Fit Cable Assembly, 600 mm
- Molex 4 Way Female Micro-Fit to 4 Way Male Pigtail Cable Assembly, 600 mm
