Molex 6 Way Male Wire to Wire Connector, 300 mm

Subtotal (1 bag of 20 units)*

PHP20,655.50

(exc. VAT)

PHP23,134.16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from February 24, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP20,655.50PHP1,032.775

*price indicative

RS Stock No.:
788-220
Mfr. Part No.:
150207-0005
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Wire to Wire Connector

Series

150207

Connector Gender A

Male

Number of Rows A

1

Number of Contacts A

6

Jacket Colour

White

Jacket Material

Nylon

Cable Length

300mm

Voltage

350V

Standards/Approvals

EU RoHS

COO (Country of Origin):
CZ
The Molex Cable Assembly features a single-ended pigtail harness designed to facilitate reliable wiring applications, boasting a Compact 2.50mm pitch for streamlined connectivity in various electronic setups.

Obsolete design Ideal for legacy systems

Offers a length of 0.30m, perfect for Compact installations

Comprises 6 circuits to support diverse electrical connections

Engineered for compatibility with 2.50mm pitch architectures

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy