Molex 4 Way Male Wire to Wire Connector, 300 mm
- RS Stock No.:
- 788-218
- Mfr. Part No.:
- 150207-0003
- Manufacturer:
- Molex
Subtotal (1 bag of 20 units)*
PHP23,041.81
(exc. VAT)
PHP25,806.83
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP23,041.81 | PHP1,152.091 |
*price indicative
- RS Stock No.:
- 788-218
- Mfr. Part No.:
- 150207-0003
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Wire to Wire Connector | |
| Series | 150207 | |
| Connector Gender A | Male | |
| Number of Rows A | 1 | |
| Number of Contacts A | 4 | |
| Jacket Colour | White | |
| Jacket Material | Nylon | |
| Cable Length | 300mm | |
| Voltage | 350V | |
| Standards/Approvals | EU RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Wire to Wire Connector | ||
Series 150207 | ||
Connector Gender A Male | ||
Number of Rows A 1 | ||
Number of Contacts A 4 | ||
Jacket Colour White | ||
Jacket Material Nylon | ||
Cable Length 300mm | ||
Voltage 350V | ||
Standards/Approvals EU RoHS | ||
- COO (Country of Origin):
- CZ
The Molex Cable Assembly offers robust performance through a wire-to-wire pigtail harness designed for reliable signal routing and power delivery across diverse applications. Its Compact design ensures seamless integration into various electrical systems.
Single-ended pigtail harness structure allows for flexible installation
2.50mm pitch enhances compatibility with multiple interconnect systems
0.30m length provides versatility for different application needs
Related links
- Molex 6 Way Male Wire to Wire Connector, 300 mm
- Brad from Molex Female 4 way 4 way Circular Connector, 300 mm
- Molex 4 Way Male PicoBlade to 4 Way Male Unterminated Wire to Board Cable, 300 mm
- Molex 4 Way Male Micro-Fit 3.0 to 4 Way Male Micro-Fit 3.0 Wire to Board Cable, 300 mm
- Molex 4 Way Male Mini-Fit Jr to 4 Way Male Pigtail Wire to Board Cable, 300 mm
- Molex 4 Way Male Mini-Fit Jr to 4 Way Male Mini-Fit Jr Wire to Board Cable, 300 mm
- Molex 4 Way Male CLIK-Mate Wire to Board Cable, 300 mm
- Molex 4 Way Female Micro-Latch to Pigtail to 4 Way Male Pigtail Wire to Board Cable, 300 mm
