Molex Nano-Fit Nano-Fit Cable Assembly, 5 m

Subtotal (1 bag of 10 units)*

PHP18,481.33

(exc. VAT)

PHP20,699.09

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP18,481.33PHP1,848.133

*price indicative

RS Stock No.:
683-517
Mfr. Part No.:
245130-0650
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Cable Assembly

Connector Type A

Nano-Fit

Connector Type B

Nano-Fit

Series

245130

Cable Length

5m

COO (Country of Origin):
IN
The Molex Nano-Fit to Nano-Fit Off-the-Shelf Overmolded Cable Assembly designed to provide robust electrical connections for power and signal applications. Featuring a dual-row configuration with a length of 5.0m and matte tin plating, this assembly supports up to 6 circuits, ensuring reliable performance in diverse environments. Its high conductivity copper and nylon construction contribute to durability and efficiency, making it particularly suited for wire to board applications. This product aligns with contemporary compliance standards, including EU RoHS, ensuring it meets environmental regulations.

Overmolded design enhances protection from environmental factors

Dual-ended connectors offer versatile connectivity options

High conductivity copper ensures efficient electrical performance

Matte tin plating reduces the risk of oxidation

Compatible with various headers for seamless integration

Nylon resin material enhances overall assembly robustness

Industry-compliant certifications validate product reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy